
DC1639A | |
|---|---|
DigiKey Part Number | 505-DC1639A-ND |
Manufacturer | |
Manufacturer Product Number | DC1639A |
Description | EVAL BOARD FOR LTC6360 |
Customer Reference | |
Detailed Description | LTC6360 - 1 - Single Channels per IC Buffer Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Channels per IC | 1 - Single | |
Amplifier Type | Buffer | |
Output Type | Single-Ended | |
Slew Rate | 135V/µs | |
-3db Bandwidth | 250MHz | |
Gain Bandwidth Product | 1GHz | |
Current - Output / Channel | 45mA | |
Current - Supply (Main IC) | 13.6mA | |
Voltage - Supply, Single/Dual (±) | 4.75V ~ 5.25V | |
Utilized IC / Part | LTC6360 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.755.07000 | kr.755.07 |
| Unit Price without VAT: | kr.755.07000 |
|---|---|
| Unit Price with VAT: | kr.943.83750 |


