LTC2143-14 - 14 Bit 80M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1620A-I

DigiKey Part Number
DC1620A-I-ND
Manufacturer
Manufacturer Product Number
DC1620A-I
Description
BOARD DEMO 80MSPS LTC2143-14
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2143-14 - 14 Bit 80M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
Parallel
Manufacturer
Analog Devices Inc.
Input Range
1 ~ 2Vpp
Packaging
Bulk
Power (Typ) @ Conditions
237mW @ 80MSPS
Part Status
Active
Utilized IC / Part
LTC2143-14
Number of A/D Converters
2
Contents
Board(s)
Number of Bits
14
Base Product Number
Sampling Rate (Per Second)
80M
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,953.58000kr.1,953.58
Manufacturers Standard Package
Unit Price without VAT:kr.1,953.58000
Unit Price with VAT:kr.2,441.97500