
DC1532A-G | |
|---|---|
DigiKey Part Number | DC1532A-G-ND |
Manufacturer | |
Manufacturer Product Number | DC1532A-G |
Description | BOARD DEMO 125MSPS LTC2268-12 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2268-12 - 12 Bit 125M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial LVDS |
Manufacturer Analog Devices Inc. | Input Range 1 ~ 2Vpp |
Packaging Bulk | Power (Typ) @ Conditions 317mW @ 125MSPS |
Part Status Active | Utilized IC / Part LTC2268-12 |
Number of A/D Converters 2 | Contents Board(s) |
Number of Bits 12 | Base Product Number |
Sampling Rate (Per Second) 125M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,953.58000 | kr.1,953.58 |
| Unit Price without VAT: | kr.1,953.58000 |
|---|---|
| Unit Price with VAT: | kr.2,441.97500 |


