
DC1532A-D | |
|---|---|
DigiKey Part Number | DC1532A-D-ND |
Manufacturer | |
Manufacturer Product Number | DC1532A-D |
Description | BOARD DEMO 65MSPS LTC2265-14 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2265-14 - 14 Bit 65M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial LVDS |
Manufacturer Analog Devices Inc. | Input Range 1 ~ 2Vpp |
Packaging Bulk | Power (Typ) @ Conditions 202mW @ 65MSPS |
Part Status Active | Utilized IC / Part LTC2265-14 |
Number of A/D Converters 2 | Contents Board(s) |
Number of Bits 14 | Base Product Number |
Sampling Rate (Per Second) 65M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,953.58000 | kr.1,953.58 |
| Unit Price without VAT: | kr.1,953.58000 |
|---|---|
| Unit Price with VAT: | kr.2,441.97500 |


