LTC2267-14 - 14 Bit 105M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1532A-B

DigiKey Part Number
DC1532A-B-ND
Manufacturer
Manufacturer Product Number
DC1532A-B
Description
BOARD DEMO 105MSPS LTC2267-14
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2267-14 - 14 Bit 105M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Number of A/D Converters
2
Number of Bits
14
Sampling Rate (Per Second)
105M
Data Interface
Serial LVDS
Input Range
1 ~ 2Vpp
Power (Typ) @ Conditions
266mW @ 105MSPS
Utilized IC / Part
LTC2267-14
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,494.14000kr.1,494.14
Manufacturers Standard Package
Unit Price without VAT:kr.1,494.14000
Unit Price with VAT:kr.1,867.67500