
DC147A-C | |
|---|---|
DigiKey Part Number | DC147A-C-ND |
Manufacturer | |
Manufacturer Product Number | DC147A-C |
Description | EVAL BOARD FOR LT1339 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT1339 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | - | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | LT1339 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,558.56000 | kr.1,558.56 |
| Unit Price without VAT: | kr.1,558.56000 |
|---|---|
| Unit Price with VAT: | kr.1,948.20000 |


