DC1431A-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1431A-A

DigiKey Part Number
DC1431A-A-ND
Manufacturer
Manufacturer Product Number
DC1431A-A
Description
EVAL BOARD FOR LTC5540IUH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC5540 - Mixer 600MHz ~ 1.3GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Mixer
Frequency
600MHz ~ 1.3GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
LTC5540
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.984.38000kr.984.38
Manufacturers Standard Package
Unit Price without VAT:kr.984.38000
Unit Price with VAT:kr.1,230.47500