LT3692A - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1403A

DigiKey Part Number
505-DC1403A-ND
Manufacturer
Manufacturer Product Number
DC1403A
Description
EVAL BOARD FOR LT3692A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT3692A - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
3A, 3A
Manufacturer
Analog Devices Inc.
Voltage - Input
7V ~ 36V
Packaging
Box
Regulator Topology
Buck
Part Status
Active
Frequency - Switching
400kHz
Main Purpose
DC/DC, Step Down
Contents
Board(s)
Outputs and Type
2 Non-Isolated Outputs
Utilized IC / Part
LT3692A
Voltage - Output
3.3V, 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,979.09000kr.1,979.09
Manufacturers Standard Package
Unit Price without VAT:kr.1,979.09000
Unit Price with VAT:kr.2,473.86250