PScope
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1369A-K

DigiKey Part Number
DC1369A-K-ND
Manufacturer
Manufacturer Product Number
DC1369A-K
Description
BOARD EVAL LTC2257-12
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2257-12 - 12 Bit 40M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Number of A/D Converters
1
Number of Bits
12
Sampling Rate (Per Second)
40M
Data Interface
Parallel
Input Range
1 ~ 2Vpp
Power (Typ) @ Conditions
121.1mW @ 40MSPS
Utilized IC / Part
LTC2257-12
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,613.63000kr.1,613.63
Manufacturers Standard Package
Unit Price without VAT:kr.1,613.63000
Unit Price with VAT:kr.2,017.03750