LT3757A - 1 Isolated Output DC/DC Converter Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1341B

DigiKey Part Number
DC1341B-ND
Manufacturer
Manufacturer Product Number
DC1341B
Description
EVAL BOARD FOR LT3757A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT3757A - 1 Isolated Output DC/DC Converter Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC Converter
Outputs and Type
1 Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
3A
Voltage - Input
4.5V ~ 36V
Regulator Topology
Boost, Flyback, Inverting, SEPTIC
Frequency - Switching
300kHz
Contents
Board(s)
Utilized IC / Part
LT3757A
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,328.67000kr.1,328.67
Manufacturers Standard Package
Unit Price without VAT:kr.1,328.67000
Unit Price with VAT:kr.1,660.83750