
DC1320A-B | |
---|---|
DigiKey Part Number | DC1320A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC1320A-B |
Description | EVAL BOARD FOR LTC3609 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3609 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.8V | |
Current - Output | 8A | |
Voltage - Input | 5V ~ 28V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | LTC3609 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.855.10000 | kr.855.10 |
Unit Price without VAT: | kr.855.10000 |
---|---|
Unit Price with VAT: | kr.1,068.87500 |