LTC2209 - 16 Bit 160M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1281A-B

DigiKey Part Number
DC1281A-B-ND
Manufacturer
Manufacturer Product Number
DC1281A-B
Description
BOARD DEMO 16BIT 160MSPS LTC2209
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2209 - 16 Bit 160M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
Parallel
Manufacturer
Analog Devices Inc.
Input Range
1.5 ~ 2.25Vpp
Packaging
Bulk
Power (Typ) @ Conditions
1.785W @ 160MSPS
Part Status
Active
Utilized IC / Part
LTC2209
Number of A/D Converters
1
Contents
Board(s)
Number of Bits
16
Base Product Number
Sampling Rate (Per Second)
160M
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,778.65000kr.1,778.65
Manufacturers Standard Package
Unit Price without VAT:kr.1,778.65000
Unit Price with VAT:kr.2,223.31250