
DC1223A-B | |
|---|---|
DigiKey Part Number  | 505-DC1223A-B-ND  | 
Manufacturer  | |
Manufacturer Product Number  | DC1223A-B  | 
Description  | USB TO SM-BUS/SPI INTERFACE  | 
Customer Reference  | |
Detailed Description  | - USB 2.0 to SMBus Bridge Interface Evaluation Board  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc.  | |
Series  | -  | |
Packaging  | Box  | |
Part Status  | Obsolete  | |
Type  | Interface  | |
Function  | USB 2.0 to SMBus Bridge  | |
Embedded  | -  | |
Utilized IC / Part  | -  | |
Primary Attributes  | USB Powered  | |
Secondary Attributes  | Graphical User Interface (GUI)  | |
Contents  | Board(s)  | |
Note  | -  | |
Base Product Number  | 

