

DC1216A-C | |
---|---|
DigiKey Part Number | 505-DC1216A-C-ND |
Manufacturer | |
Manufacturer Product Number | DC1216A-C |
Description | EVAL BOARD FOR LT1761 602019 |
Customer Reference | |
Detailed Description | LT1761, 602019 - Clock Generator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Timing | |
Function | Clock Generator | |
Embedded | No | |
Utilized IC / Part | LT1761, 602019 | |
Primary Attributes | 80MHz VCXO | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |