
DC1039A-B | |
|---|---|
DigiKey Part Number | DC1039A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC1039A-B |
Description | EVAL BOARD FOR LTC3207-1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3207-1 - 12 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Features Dimmable |
Manufacturer Analog Devices Inc. | Voltage - Input 2.9V ~ 5.5V |
Packaging Box | Contents Board(s), Cable(s) |
Part Status Active | Utilized IC / Part LTC3207-1 |
Current - Output / Channel 600mA | Base Product Number |
Outputs and Type 12 Non-Isolated Outputs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.790.72000 | kr.790.72 |
| Unit Price without VAT: | kr.790.72000 |
|---|---|
| Unit Price with VAT: | kr.988.40000 |



