


DAC8562FSZ | |
|---|---|
DigiKey Part Number | DAC8562FSZ-ND |
Manufacturer | |
Manufacturer Product Number | DAC8562FSZ |
Description | IC DAC 12BIT V-OUT 20SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC8562FSZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 16µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.75, ±0.75 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.271.54000 | kr.271.54 |
| 10 | kr.221.80900 | kr.2,218.09 |
| 37 | kr.204.97622 | kr.7,584.12 |
| 111 | kr.194.90892 | kr.21,634.89 |
| 259 | kr.189.01170 | kr.48,954.03 |
| Unit Price without VAT: | kr.271.54000 |
|---|---|
| Unit Price with VAT: | kr.339.42500 |

