


DAC8512FSZ-REEL7 | |
|---|---|
DigiKey Part Number | DAC8512FSZ-REEL7TR-ND - Tape & Reel (TR) DAC8512FSZ-REEL7CT-ND - Cut Tape (CT) DAC8512FSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8512FSZ-REEL7 |
Description | IC DAC 12BIT 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC8512FSZ-REEL7 Models |
Category | Reference Type Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±0.75, ±0.75 |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 16µs (Typ) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 8-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5512AACPZ-REEL7 | Analog Devices Inc. | 1.216 | 505-AD5512AACPZ-REEL7CT-ND | kr.62.77000 | Similar |
| DAC7611U | Texas Instruments | 749 | DAC7611U-ND | kr.102.14000 | Similar |
| DAC7611UB | Texas Instruments | 601 | DAC7611UB-ND | kr.113.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.161.10000 | kr.161.10 |
| 10 | kr.129.41200 | kr.1,294.12 |
| 25 | kr.121.50480 | kr.3,037.62 |
| 100 | kr.115.14140 | kr.11,514.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.104.11491 | kr.104,114.91 |
| Unit Price without VAT: | kr.161.10000 |
|---|---|
| Unit Price with VAT: | kr.201.37500 |

