28-LCCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28-LCCC
High Speed Converters by Analog Devices

DAC8412BTC/883C

DigiKey Part Number
DAC8412BTC/883C-ND
Manufacturer
Manufacturer Product Number
DAC8412BTC/883C
Description
IC DAC 12BIT QUAD V-OUT 28CLCC
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 28-CLCC (11.43x11.43)
Datasheet
 Datasheet
EDA/CAD Models
DAC8412BTC/883C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Number of Bits
12
Number of D/A Converters
4
Settling Time
10µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
14.25V ~ 15.75V
Voltage - Supply, Digital
14.25V ~ 15.75V
INL/DNL (LSB)
±0.5
Architecture
R-2R
Operating Temperature
-55°C ~ 125°C
Package / Case
28-CLCC
Supplier Device Package
28-CLCC (11.43x11.43)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.3,976.43000kr.3,976.43
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.3,976.43000
Unit Price with VAT:kr.4,970.53750