



DAC8043FPZ | |
|---|---|
DigiKey Part Number | DAC8043FPZ-ND |
Manufacturer | |
Manufacturer Product Number | DAC8043FPZ |
Description | IC DAC 12BIT A-OUT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8043FPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 1µs | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | 1 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.254.24000 | kr.254.24 |
| 10 | kr.207.24500 | kr.2,072.45 |
| 50 | kr.188.43880 | kr.9,421.94 |
| 100 | kr.182.61650 | kr.18,261.65 |
| 250 | kr.176.47084 | kr.44,117.71 |
| Unit Price without VAT: | kr.254.24000 |
|---|---|
| Unit Price with VAT: | kr.317.80000 |

