


DAC8043AESZ | |
|---|---|
DigiKey Part Number | DAC8043AESZ-ND |
Manufacturer | |
Manufacturer Product Number | DAC8043AESZ |
Description | IC DAC 12BIT A-OUT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC8043AESZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 1µs | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.5 (Max), ±0.5 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.178.24000 | kr.178.24 |
| 10 | kr.143.72300 | kr.1,437.23 |
| 25 | kr.135.10440 | kr.3,377.61 |
| 100 | kr.125.62930 | kr.12,562.93 |
| 250 | kr.121.11292 | kr.30,278.23 |
| 500 | kr.118.39134 | kr.59,195.67 |
| Unit Price without VAT: | kr.178.24000 |
|---|---|
| Unit Price with VAT: | kr.222.80000 |

