Similar

ADZS-BF707-EZBRD | |
|---|---|
DigiKey Part Number | ADZS-BF707-EZBRD-ND |
Manufacturer | |
Manufacturer Product Number | ADZS-BF707-EZBRD |
Description | EZ-BOARD ADSP-BF70X EVAL BRD |
Customer Reference | |
Detailed Description | ADSP-BF70x EZ-Board™ Blackfin® DSP Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part ADSP-BF70x |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s), Cable(s), Power Supply, Accessories |
Part Status Obsolete | Base Product Number |
Type DSP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADZS-BF707-EZLITE | Analog Devices Inc. | 1 | 505-ADZS-BF707-EZLITE-ND | kr.2,869.17000 | Similar |


