ADZS-BF537-EZLITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADZS-BF537-EZLITE

DigiKey Part Number
ADZS-BF537-EZLITE-ND
Manufacturer
Manufacturer Product Number
ADZS-BF537-EZLITE
Description
EZ-KIT LITE ADSP-BF537 EVAL BRD
Customer Reference
Detailed Description
ADSP-BF537 EZ-KIT Lite® Blackfin® Blackfin® DSP Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Discontinued at Digi-Key
Type
DSP
Core Processor
Blackfin®
Platform
Utilized IC / Part
ADSP-BF537
Mounting Type
Fixed
Contents
Board(s), Cable(s), Power Supply, Accessories
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.