


ADZS-AUDIOPROJECT | |
|---|---|
DigiKey Part Number | 505-ADZS-AUDIOPROJECT-ND |
Manufacturer | |
Manufacturer Product Number | ADZS-AUDIOPROJECT |
Description | SHARC AUDIO PRJ EXT MEZ BD FOR S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Audio Processing Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Audio | |
Function | Audio Processing | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.921.87000 | kr.921.87 |
| Unit Price without VAT: | kr.921.87000 |
|---|---|
| Unit Price with VAT: | kr.1,152.33750 |

