

ADZS-21489-EZLITE | |
---|---|
DigiKey Part Number | 505-ADZS-21489-EZLITE-ND |
Manufacturer | |
Manufacturer Product Number | ADZS-21489-EZLITE |
Description | EZ-KIT LITE ADSP-2148X EVAL BRD |
Customer Reference | |
Detailed Description | ADSP-2148x EZ-KIT Lite® SHARC® DSP Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | DSP | |
Core Processor | - | |
Platform | ||
Utilized IC / Part | ADSP-2148x | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |