Gyroscope Z (Yaw) ±150 1Hz ~ 3kHz Analog Voltage
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gyroscope Z (Yaw) ±150 1Hz ~ 3kHz Analog Voltage
MEMS Based Inertial Measurement Units
MEMS OIS Solution for Phone Cameras

ADXRS623BBGZ-RL

DigiKey Part Number
ADXRS623BBGZ-RLTR-ND - Tape & Reel (TR)
ADXRS623BBGZ-RLCT-ND - Cut Tape (CT)
ADXRS623BBGZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADXRS623BBGZ-RL
Description
IC GYROSCOPE YAW RATE 32CBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Gyroscope Z (Yaw) ±150 1Hz ~ 3kHz Analog Voltage 32-CBGA (6.85x6.85)
Datasheet
 Datasheet
EDA/CAD Models
ADXRS623BBGZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bandwidth
1Hz ~ 3kHz
Manufacturer
Analog Devices Inc.
Output Type
Analog Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Current - Supply
3.5 mA
Type
Analog
Features
Adjustable Bandwidth, Temperature Sensor
Axis
Z (Yaw)
Operating Temperature
-40°C ~ 105°C
Range °/s
±150
Package / Case
32-BFCBGA
Sensitivity (mV/°/s)
12.5
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 650
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.433.85000kr.433.85
5kr.401.18200kr.2,005.91
10kr.390.24000kr.3,902.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.336.90886kr.168,454.43
Manufacturers Standard Package
Unit Price without VAT:kr.433.85000
Unit Price with VAT:kr.542.31250