
ADSP1802WBCPZ400-RL | |
|---|---|
DigiKey Part Number | 505-ADSP1802WBCPZ400-RLTR-ND - Tape & Reel (TR) 505-ADSP1802WBCPZ400-RLCT-ND - Cut Tape (CT) 505-ADSP1802WBCPZ400-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADSP1802WBCPZ400-RL |
Description | SHARC W/13MBIT RAM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ADSP1802WBCPZ400-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Floating Point | |
Interface | DAI, DPI, I2C, SPI, SPORT, UART/USART | |
Clock Rate | 400MHz | |
Non-Volatile Memory | - | |
On-Chip RAM | 640kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.1V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 88-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 88-LFCSP (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.184.45000 | kr.184.45 |
| 10 | kr.153.90700 | kr.1,539.07 |
| 25 | kr.144.69640 | kr.3,617.41 |
| 100 | kr.133.88540 | kr.13,388.54 |
| 250 | kr.128.54348 | kr.32,135.87 |
| 500 | kr.125.29612 | kr.62,648.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.122.16000 | kr.244,320.00 |
| Unit Price without VAT: | kr.184.45000 |
|---|---|
| Unit Price with VAT: | kr.230.56250 |

