

ADXL367BCCZ-RL7 | |
---|---|
DigiKey Part Number | 505-ADXL367BCCZ-RL7TR-ND - Tape & Reel (TR) 505-ADXL367BCCZ-RL7CT-ND - Cut Tape (CT) 505-ADXL367BCCZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADXL367BCCZ-RL7 |
Description | NEXT GEN. ULP, LOW-G ACCELEROMET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g 6.25Hz ~ 200Hz 12-LGA (2.2x2.3) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL367BCCZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g | |
Sensitivity (LSB/g) | 4000 (±2g) ~ 1000 (±8g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 6.25Hz ~ 200Hz | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.1V ~ 3.6V | |
Features | Adjustable Bandwidth, Sleep Mode, Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFLGA | |
Supplier Device Package | 12-LGA (2.2x2.3) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.42.43000 | kr.42.43 |
5 | kr.38.22000 | kr.191.10 |
10 | kr.36.65300 | kr.366.53 |
25 | kr.34.78800 | kr.869.70 |
50 | kr.33.51160 | kr.1,675.58 |
100 | kr.32.34180 | kr.3,234.18 |
500 | kr.30.94272 | kr.15,471.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | kr.28.62827 | kr.42,942.40 |
Unit Price without VAT: | kr.42.43000 |
---|---|
Unit Price with VAT: | kr.53.03750 |