


ADXL356BEZ-RL7 | |
---|---|
DigiKey Part Number | 505-ADXL356BEZ-RL7TR-ND - Tape & Reel (TR) 505-ADXL356BEZ-RL7CT-ND - Cut Tape (CT) 505-ADXL356BEZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADXL356BEZ-RL7 |
Description | ACCEL 10-20G ANALOG 14CLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±10g, ±20g 1Hz ~ 1kHz 14-CLCC (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL356BEZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Analog | |
Axis | X, Y, Z | |
Acceleration Range | ±10g, ±20g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 40 (±20g) ~ 80 (±10g) | |
Bandwidth | 1Hz ~ 1kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.25V ~ 3.6V | |
Features | Adjustable Bandwidth, Selectable Scale | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-CLCC | |
Supplier Device Package | 14-CLCC (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.417.47000 | kr.417.47 |
5 | kr.390.20800 | kr.1,951.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.324.08192 | kr.162,040.96 |
Unit Price without VAT: | kr.417.47000 |
---|---|
Unit Price with VAT: | kr.521.83750 |