Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.05Hz ~ 1.6kHz 14-LGA (3x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.05Hz ~ 1.6kHz 14-LGA (3x5)
MEMS Based Inertial Measurement Units
MEMS OIS Solution for Phone Cameras

ADXL345BCCZ-RL7

DigiKey Part Number
505-ADXL345BCCZ-RL7TR-ND - Tape & Reel (TR)
505-ADXL345BCCZ-RL7CT-ND - Cut Tape (CT)
505-ADXL345BCCZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADXL345BCCZ-RL7
Description
ACCEL 2-16G I2C/SPI 14LGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.05Hz ~ 1.6kHz 14-LGA (3x5)
Datasheet
 Datasheet
EDA/CAD Models
ADXL345BCCZ-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
I2C, SPI
Manufacturer
Analog Devices Inc.
Voltage - Supply
2V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Adjustable Bandwidth
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Digital
Mounting Type
Surface Mount
Axis
X, Y, Z
Package / Case
14-VFLGA
Acceleration Range
±2g, 4g, 8g, 16g
Supplier Device Package
14-LGA (3x5)
Sensitivity (LSB/g)
256 (±2g) ~ 32 (±16g)
Base Product Number
Bandwidth
0.05Hz ~ 1.6kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.339
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.46.66000kr.46.66
5kr.42.06000kr.210.30
10kr.40.34800kr.403.48
25kr.38.30880kr.957.72
50kr.36.91520kr.1,845.76
100kr.35.63780kr.3,563.78
500kr.33.06500kr.16,532.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.31.58233kr.47,373.49
Manufacturers Standard Package
Unit Price without VAT:kr.46.66000
Unit Price with VAT:kr.58.32500