



ADXL213AE-REEL | |
|---|---|
DigiKey Part Number | ADXL213AE-REELTR-ND - Tape & Reel (TR) ADXL213AE-REELCT-ND - Cut Tape (CT) ADXL213AE-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADXL213AE-REEL |
Description | ACCELEROMETER 1.2G PWM 8LCC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y Axis ±1.2g 1Hz ~ 2.5kHz 8-CLCC (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL213AE-REEL Models |
Category | Output Type PWM |
Manufacturer Analog Devices Inc. | Voltage - Supply 3V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Bandwidth |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Digital | Mounting Type Surface Mount |
Axis X, Y | Package / Case 8-CLCC |
Acceleration Range ±1.2g | Supplier Device Package 8-CLCC (5x5) |
Sensitivity (LSB/g) 30%/g | Base Product Number |
Bandwidth 1Hz ~ 2.5kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.306.79000 | kr.306.79 |
| 5 | kr.282.62400 | kr.1,413.12 |
| 10 | kr.273.62800 | kr.2,736.28 |
| 25 | kr.267.04600 | kr.6,676.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.222.81976 | kr.668,459.28 |
| Unit Price without VAT: | kr.306.79000 |
|---|---|
| Unit Price with VAT: | kr.383.48750 |


