



ADXL1001BCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADXL1001BCPZ-RL7TR-ND - Tape & Reel (TR) 505-ADXL1001BCPZ-RL7CT-ND - Cut Tape (CT) 505-ADXL1001BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADXL1001BCPZ-RL7 |
Description | ACCEL 100G ANALOG 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X Axis ±100g 21kHz 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL1001BCPZ-RL7 Models |
Category | Bandwidth 21kHz |
Manufacturer Analog Devices Inc. | Output Type Analog Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.3V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Analog | Mounting Type Surface Mount |
Axis X | Package / Case 32-FQFN Exposed Pad, CSP |
Acceleration Range ±100g | Supplier Device Package 32-LFCSP (5x5) |
Sensitivity (mV/g) 20 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADXL1001BCPZ-RL | Analog Devices Inc. | 504 | 505-ADXL1001BCPZ-RLCT-ND | kr.59.02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.440.25000 | kr.440.25 |
| 5 | kr.407.16800 | kr.2,035.84 |
| 10 | kr.396.54200 | kr.3,965.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.335.10317 | kr.335,103.17 |
| Unit Price without VAT: | kr.440.25000 |
|---|---|
| Unit Price with VAT: | kr.550.31250 |



