


ADVFC32SH | |
|---|---|
DigiKey Part Number | ADVFC32SH-ND |
Manufacturer | |
Manufacturer Product Number | ADVFC32SH |
Description | IC F/V & V/F CONV 500KHZ TO100 |
Customer Reference | |
Detailed Description | Volt to Frequency and Frequency to Volt Converter IC 500 kHz ±0.05% TO-100-10 |
Datasheet | Datasheet |
EDA/CAD Models | ADVFC32SH Models |
Category | Full Scale ±150ppm/°C |
Manufacturer Analog Devices Inc. | Linearity ±0.05% |
Packaging Bulk | Mounting Type Through Hole |
Part Status Discontinued at DigiKey | Package / Case TO-100-10 Metal Can |
Type Volt to Frequency and Frequency to Volt | Supplier Device Package TO-100-10 |
Frequency - Max 500 kHz | Base Product Number |

