


ADV7343WBSTZ | |
|---|---|
DigiKey Part Number | 505-ADV7343WBSTZ-ND |
Manufacturer | |
Manufacturer Product Number | ADV7343WBSTZ |
Description | IC ENCODER VID 12BIT DAC 64LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Video Encoder IC DVD, Blu-Ray 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADV7343WBSTZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Video Encoder | |
Applications | DVD, Blu-Ray | |
Voltage - Supply, Analog | 2.6V ~ 3.46V | |
Voltage - Supply, Digital | 1.71V ~ 1.89V | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.164.02000 | kr.164.02 |
| 10 | kr.118.29300 | kr.1,182.93 |
| 39 | kr.101.53462 | kr.3,959.85 |
| 117 | kr.100.86205 | kr.11,800.86 |
| Unit Price without VAT: | kr.164.02000 |
|---|---|
| Unit Price with VAT: | kr.205.02500 |


