
ADV7282AWBCPZ-RL | |
|---|---|
DigiKey Part Number | ADV7282AWBCPZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADV7282AWBCPZ-RL |
Description | 10-BIT SD DIFF VIDEO DECODER W/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Interface 10 b I2C 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADV7282AWBCPZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Video | |
Data Interface | I2C | |
Resolution (Bits) | 10 b | |
Number of ADCs / DACs | 1 / 0 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 1.71V ~ 1.89V | |
Voltage - Supply, Digital | 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.85.55751 | kr.427,787.55 |
| Unit Price without VAT: | kr.85.55751 |
|---|---|
| Unit Price with VAT: | kr.106.94689 |


