
ADV7281WBCPZ-M-RL | |
|---|---|
DigiKey Part Number | 505-ADV7281WBCPZ-M-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADV7281WBCPZ-M-RL |
Description | IC VIDEO DECODER SDTV 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Interface 10 b I2C, Serial 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADV7281WBCPZ-M-RL Models |
Category | Voltage - Supply, Analog 1.71V ~ 1.89V |
Manufacturer Analog Devices Inc. | Voltage - Supply, Digital 1.71V ~ 1.89V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Grade Automotive |
Type Video | Mounting Type Surface Mount |
Data Interface I2C, Serial | Package / Case 32-WFQFN Exposed Pad, CSP |
Resolution (Bits) 10 b | Supplier Device Package 32-LFCSP (5x5) |
Number of ADCs / DACs 1 / 0 | Base Product Number |
Sigma Delta No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.82.11098 | kr.410,554.90 |
| Unit Price without VAT: | kr.82.11098 |
|---|---|
| Unit Price with VAT: | kr.102.63873 |


