Video Interface 10 b I2C, Serial 32-LFCSP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADV7280WBCPZ-M

DigiKey Part Number
ADV7280WBCPZ-M-ND
Manufacturer
Manufacturer Product Number
ADV7280WBCPZ-M
Description
IC VIDEO DECODER SDTV 32-LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Interface 10 b I2C, Serial 32-LFCSP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADV7280WBCPZ-M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Analog
1.71V ~ 1.89V
Manufacturer
Analog Devices Inc.
Voltage - Supply, Digital
1.71V ~ 1.89V
Packaging
Tray
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Grade
Automotive
Type
Video
Mounting Type
Surface Mount
Data Interface
I2C, Serial
Package / Case
32-WFQFN Exposed Pad, CSP
Resolution (Bits)
10 b
Supplier Device Package
32-LFCSP (5x5)
Number of ADCs / DACs
1 / 0
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.119.07000kr.119.07
10kr.94.72600kr.947.26
67kr.83.64254kr.5,604.05
134kr.80.86575kr.10,836.01
268kr.78.57955kr.21,059.32
536kr.76.69815kr.41,110.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.119.07000
Unit Price with VAT:kr.148.83750