
ADV7184BSTZ | |
|---|---|
DigiKey Part Number | 505-ADV7184BSTZ-ND |
Manufacturer | |
Manufacturer Product Number | ADV7184BSTZ |
Description | IC DECODER VID SDTV MULTI 80LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Video Decoder IC Projectors, Recorders, Security 80-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | ADV7184BSTZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Video Decoder | |
Applications | Projectors, Recorders, Security | |
Voltage - Supply, Analog | 3.15V ~ 3.45V | |
Voltage - Supply, Digital | 1.65V ~ 2V | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-LQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.203.96000 | kr.203.96 |
| 10 | kr.165.08100 | kr.1,650.81 |
| 35 | kr.152.38086 | kr.5,333.33 |
| 105 | kr.144.38657 | kr.15,160.59 |
| 280 | kr.139.06021 | kr.38,936.86 |
| Unit Price without VAT: | kr.203.96000 |
|---|---|
| Unit Price with VAT: | kr.254.95000 |

