
ADV7179WBCPZ-REEL | |
|---|---|
DigiKey Part Number | ADV7179WBCPZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADV7179WBCPZ-REEL |
Description | IC ENCODER NTSC/PAL VID 40LFCSP |
Customer Reference | |
Detailed Description | Video Encoder IC Digital Cameras, Mobile Phones, Portable Video 40-LFCSP-WQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADV7179WBCPZ-REEL Models |
Category | Voltage - Supply, Analog 2.8V, 3.3V |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 40-WFQFN Exposed Pad, CSP |
Part Status Discontinued at DigiKey | Supplier Device Package 40-LFCSP-WQ (6x6) |
Type Video Encoder | Base Product Number |
Applications Digital Cameras, Mobile Phones, Portable Video |

