
ADV7171KSZ | |
|---|---|
DigiKey Part Number | ADV7171KSZ-ND |
Manufacturer | |
Manufacturer Product Number | ADV7171KSZ |
Description | IC DAC VIDEO ENC NTSC 44-MQFP |
Customer Reference | |
Detailed Description | Video Encoder IC Set-Top Boxes, Video Players 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADV7171KSZ Models |
Category | Voltage - Supply, Analog 4.75V ~ 5.25V |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tray | Package / Case 44-QFP |
Part Status Discontinued at DigiKey | Supplier Device Package 44-MQFP (10x10) |
Type Video Encoder | Base Product Number |
Applications Set-Top Boxes, Video Players |

