



ADV7125BCPZ170 | |
|---|---|
DigiKey Part Number | 505-ADV7125BCPZ170-ND |
Manufacturer | |
Manufacturer Product Number | ADV7125BCPZ170 |
Description | IC DAC 8BIT A-OUT 48LFCSP |
Customer Reference | |
Detailed Description | Parallel 48-LFCSP-VQ (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADV7125BCPZ170 Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tray | Package / Case 48-VFQFN Exposed Pad, CSP |
Part Status Discontinued at DigiKey | Supplier Device Package 48-LFCSP-VQ (7x7) |
Data Interface Parallel | Base Product Number |

