

ADUM7640ARQZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADUM7640ARQZ-RL7TR-ND - Tape & Reel (TR) 505-ADUM7640ARQZ-RL7CT-ND - Cut Tape (CT) 505-ADUM7640ARQZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM7640ARQZ-RL7 |
Description | DGTL ISOLTR 1KV 6CH GP 20-SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 1000Vrms 6 Channel 1Mbps 15kV/µs CMTI 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM7640ARQZ-RL7 Models |
Category | Common Mode Transient Immunity (Min) 15kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 25ns |
Part Status Active | Rise / Fall Time (Typ) 2ns, 2ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 6 | Package / Case |
Inputs - Side 1/Side 2 6/0 | Supplier Device Package 20-QSOP |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation 1000Vrms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.18000 | kr.43.18 |
| 10 | kr.33.19600 | kr.331.96 |
| 25 | kr.30.70840 | kr.767.71 |
| 100 | kr.27.97140 | kr.2,797.14 |
| 250 | kr.27.06368 | kr.6,765.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.25.23402 | kr.25,234.02 |
| 2.000 | kr.24.70159 | kr.49,403.18 |
| Unit Price without VAT: | kr.43.18000 |
|---|---|
| Unit Price with VAT: | kr.53.97500 |







