
ADUM6421ABRNZ3-RL | |
|---|---|
DigiKey Part Number | 505-ADUM6421ABRNZ3-RLTR-ND - Tape & Reel (TR) 505-ADUM6421ABRNZ3-RLCT-ND - Cut Tape (CT) 505-ADUM6421ABRNZ3-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM6421ABRNZ3-RL |
Description | DGTL ISOLTR 5KV 4CH GP 28-BSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 75kV/µs CMTI 28-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM6421ABRNZ3-RL Models |
Category | Common Mode Transient Immunity (Min) 75kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 17ns, 17ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 5ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 1.7V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power Yes | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 3/1 | Supplier Device Package 28-SOIC-W-FP |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation 5000Vrms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.108.86000 | kr.108.86 |
| 10 | kr.77.03700 | kr.770.37 |
| 100 | kr.67.70740 | kr.6,770.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.55.31650 | kr.55,316.50 |
| Unit Price without VAT: | kr.108.86000 |
|---|---|
| Unit Price with VAT: | kr.136.07500 |

