

| ADUM6402ARWZ-RL | |
|---|---|
| DigiKey Part Number | ADUM6402ARWZ-RLTR-ND - Tape & Reel (TR) ADUM6402ARWZ-RLCT-ND - Cut Tape (CT) ADUM6402ARWZ-RLDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ADUM6402ARWZ-RL | 
| Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ADUM6402ARWZ-RL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Technology | Magnetic Coupling | |
| Type | General Purpose | |
| Isolated Power | Yes | |
| Number of Channels | 4 | |
| Inputs - Side 1/Side 2 | 2/2 | |
| Channel Type | Unidirectional | |
| Voltage - Isolation | 5000Vrms | |
| Common Mode Transient Immunity (Min) | 25kV/µs | |
| Data Rate | ||
| Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
| Pulse Width Distortion (Max) | 40ns | |
| Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
| Voltage - Supply | 3V ~ 5.5V | |
| Operating Temperature | -40°C ~ 105°C | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 16-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.108.99000 | kr.108.99 | 
| 10 | kr.76.55000 | kr.765.50 | 
| 25 | kr.68.10360 | kr.1,702.59 | 
| 100 | kr.59.44000 | kr.5,944.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.59.44000 | kr.59,440.00 | 
| Unit Price without VAT: | kr.108.99000 | 
|---|---|
| Unit Price with VAT: | kr.136.23750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark