
ADUM6201ARWZ-RL | |
|---|---|
DigiKey Part Number | ADUM6201ARWZ-RLTR-ND - Tape & Reel (TR) ADUM6201ARWZ-RLCT-ND - Cut Tape (CT) ADUM6201ARWZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM6201ARWZ-RL |
Description | DGTL ISOLTR 5KV 2CH GP 16-SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM6201ARWZ-RL Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 100ns, 100ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 40ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power Yes | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 1/1 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation 5000Vrms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM6201ARIZ | Analog Devices Inc. | 17 | ADUM6201ARIZ-ND | kr.98.33000 | Parametric Equivalent |
| ADUM6201ARIZ-RL | Analog Devices Inc. | 31 | 505-ADUM6201ARIZ-RLCT-ND | kr.98.33000 | Parametric Equivalent |
| ADUM6201ARWZ | Analog Devices Inc. | 268 | 505-ADUM6201ARWZ-ND | kr.104.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.98.33000 | kr.98.33 |
| 10 | kr.77.77900 | kr.777.79 |
| 25 | kr.72.64120 | kr.1,816.03 |
| 100 | kr.67.12540 | kr.6,712.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.61.33811 | kr.61,338.11 |
| Unit Price without VAT: | kr.98.33000 |
|---|---|
| Unit Price with VAT: | kr.122.91250 |

