General Purpose Digital Isolator 2500Vrms 4 Channel 150Mbps 75kV/µs CMTI 24-SSOP (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Digital Isolator 2500Vrms 4 Channel 150Mbps 75kV/µs CMTI 24-SSOP (0.209", 5.30mm Width)
Analog Devices ADuM541x and ADuM641x | Digi-Key Daily

ADUM5410BRSZ

DigiKey Part Number
505-ADUM5410BRSZ-ND
Manufacturer
Manufacturer Product Number
ADUM5410BRSZ
Description
DGTL ISOLTR 2.5KV 4CH GP 24-SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 4 Channel 150Mbps 75kV/µs CMTI 24-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM5410BRSZ Models
Product Attributes
Filter Similar Products
Category
Common Mode Transient Immunity (Min)
75kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
13ns, 13ns
Packaging
Tube
Pulse Width Distortion (Max)
3ns
Part Status
Active
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Technology
Magnetic Coupling
Voltage - Supply
1.7V ~ 5.5V
Type
General Purpose
Operating Temperature
-40°C ~ 105°C
Isolated Power
Yes
Mounting Type
Surface Mount
Number of Channels
4
Package / Case
Inputs - Side 1/Side 2
4/0
Supplier Device Package
24-SSOP
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADUM5410BRSZ-RL7Analog Devices Inc.79505-ADUM5410BRSZ-RL7CT-NDkr.69.68000Parametric Equivalent
In-Stock: 38
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.69.68000kr.69.68
10kr.54.45900kr.544.59
59kr.47.87508kr.2,824.63
118kr.46.07322kr.5,436.64
295kr.44.17119kr.13,030.50
531kr.43.18480kr.22,931.13
1.003kr.42.28567kr.42,412.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.69.68000
Unit Price with VAT:kr.87.10000