ADUM5403WCRWZ-1RL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 220
Unit Price: kr.105.88000

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.66.37029
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 22
Unit Price: kr.130.86000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet
General Purpose Digital Isolator 2500Vrms 4 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Digital Isolator 2500Vrms 4 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)

ADUM5403WCRWZ-1RL

DigiKey Part Number
ADUM5403WCRWZ-1RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADUM5403WCRWZ-1RL
Description
DGTL ISOLTR 2.5KV 4CH GP 16-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 4 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM5403WCRWZ-1RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
Mfr
Propagation Delay tpLH / tpHL (Max)
60ns, 60ns
Packaging
Tape & Reel (TR)
Pulse Width Distortion (Max)
6ns
Part Status
Active
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Technology
Magnetic Coupling
Voltage - Supply
3V ~ 5.5V
Type
General Purpose
Grade
Automotive
Isolated Power
Yes
Operating Temperature
-40°C ~ 105°C
Number of Channels
4
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
1/3
Package / Case
Channel Type
Unidirectional
Supplier Device Package
16-SOIC
Voltage - Isolation
2500Vrms
Base Product Number
Common Mode Transient Immunity (Min)
25kV/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADUM5403CRWZAnalog Devices Inc.220ADUM5403CRWZ-NDkr.105.88000Parametric Equivalent
ADUM5403CRWZ-RLAnalog Devices Inc.0505-ADUM5403CRWZ-RLTR-NDkr.66.37029Parametric Equivalent
ADUM5403WCRWZAnalog Devices Inc.0ADUM5403WCRWZ-NDkr.0.00000Parametric Equivalent
ADUM5403WCRWZ-1Analog Devices Inc.22ADUM5403WCRWZ-1-NDkr.130.86000Parametric Equivalent
ADUM5403WCRWZ-RLAnalog Devices Inc.0ADUM5403WCRWZ-RLTR-NDkr.0.00000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.83.33302kr.83,333.02
Manufacturers Standard Package
Unit Price without VAT:kr.83.33302
Unit Price with VAT:kr.104.16628