

ADUM5230WARWZ | |
|---|---|
DigiKey Part Number | ADUM5230WARWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM5230WARWZ |
Description | DGTL ISO 2.5KV 2CH GT DVR 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Magnetic Coupling 2500Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADUM5230WARWZ Models |
Category | Rise / Fall Time (Typ) 25ns, 10ns (Max) |
Mfr | Voltage - Output Supply 12V ~ 18.5V |
Packaging Tube | Grade Automotive |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Technology Magnetic Coupling | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Voltage - Isolation 2500Vrms | Supplier Device Package 16-SOIC |
Common Mode Transient Immunity (Min) 25kV/µs | Approval Agency UR |
Propagation Delay tpLH / tpHL (Max) 100ns, 100ns | Base Product Number |
Pulse Width Distortion (Max) 8ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.17000 | kr.69.17 |
| 10 | kr.54.08000 | kr.540.80 |
| 47 | kr.48.21234 | kr.2,265.98 |
| 141 | kr.45.35213 | kr.6,394.65 |
| 282 | kr.43.95170 | kr.12,394.38 |
| 517 | kr.42.93211 | kr.22,195.90 |
| 1.034 | kr.41.96007 | kr.43,386.71 |
| Unit Price without VAT: | kr.69.17000 |
|---|---|
| Unit Price with VAT: | kr.86.46250 |

