
ADUM5000WARWZ-RL | |
|---|---|
DigiKey Part Number | 505-ADUM5000WARWZ-RLTR-ND - Tape & Reel (TR) 505-ADUM5000WARWZ-RLCT-ND - Cut Tape (CT) 505-ADUM5000WARWZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM5000WARWZ-RL |
Description | DC DC CONVERTER 3.3V 5V 400MW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V, 5V 80mA, 100mA 2.7V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | ADUM5000WARWZ-RL Models |
Category | Voltage - Isolation 2.5 kV |
Mfr | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features OCP, OTP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Grade Automotive |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 2.7V | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Voltage - Input (Max) 5.5V | Size / Dimension 0.41" L x 0.30" W x 0.10" H (10.5mm x 7.6mm x 2.7mm) |
Voltage - Output 1 | Supplier Device Package 16-SOIC |
Current - Output (Max) 80mA, 100mA | Base Product Number |
Power (Watts) 400 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.03000 | kr.55.03 |
| 5 | kr.52.96400 | kr.264.82 |
| 10 | kr.52.11500 | kr.521.15 |
| 25 | kr.50.99880 | kr.1,274.97 |
| 50 | kr.50.17100 | kr.2,508.55 |
| 100 | kr.49.35560 | kr.4,935.56 |
| 250 | kr.48.29712 | kr.12,074.28 |
| 500 | kr.47.50994 | kr.23,754.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.46.73480 | kr.46,734.80 |
| Unit Price without VAT: | kr.55.03000 |
|---|---|
| Unit Price with VAT: | kr.68.78750 |



