

ADUM4401BRIZ | |
|---|---|
DigiKey Part Number | ADUM4401BRIZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM4401BRIZ |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 10Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM4401BRIZ Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 50ns, 50ns |
Packaging Tube | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 3/1 | Supplier Device Package 16-SOIC-IC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation 5000Vrms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM2401BRIZ | Analog Devices Inc. | 3 | ADUM2401BRIZ-ND | kr.69.42000 | Parametric Equivalent |
| ADUM2401BRWZ | Analog Devices Inc. | 135 | 505-ADUM2401BRWZ-ND | kr.69.42000 | Parametric Equivalent |
| ADUM2401BRWZ-RL | Analog Devices Inc. | 1.748 | ADUM2401BRWZ-RLCT-ND | kr.69.42000 | Parametric Equivalent |
| ADUM4401BRWZ | Analog Devices Inc. | 3 | ADUM4401BRWZ-ND | kr.69.42000 | Parametric Equivalent |
| ADUM4401BRWZ-RL | Analog Devices Inc. | 907 | 505-ADUM4401BRWZ-RLCT-ND | kr.69.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.42000 | kr.69.42 |
| 10 | kr.54.29600 | kr.542.96 |
| 37 | kr.49.16081 | kr.1,818.95 |
| 111 | kr.46.09009 | kr.5,116.00 |
| 259 | kr.44.29116 | kr.11,471.41 |
| 518 | kr.43.10699 | kr.22,329.42 |
| 1.036 | kr.42.13230 | kr.43,649.06 |
| Unit Price without VAT: | kr.69.42000 |
|---|---|
| Unit Price with VAT: | kr.86.77500 |

