Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar


ADUM4401ARWZ | |
|---|---|
DigiKey Part Number | 505-ADUM4401ARWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM4401ARWZ |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM4401ARWZ Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 100ns, 100ns |
Packaging Tube | Pulse Width Distortion (Max) 40ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 3/1 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation 5000Vrms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM2401ARIZ | Analog Devices Inc. | 30 | 505-ADUM2401ARIZ-ND | kr.62.77000 | Parametric Equivalent |
| ADUM2401ARIZ-RL | Analog Devices Inc. | 0 | ADUM2401ARIZ-RLCT-ND | kr.62.77000 | Parametric Equivalent |
| ADUM2401ARWZ | Analog Devices Inc. | 0 | 505-ADUM2401ARWZ-ND | kr.62.77000 | Parametric Equivalent |
| ADUM2401ARWZ-RL | Analog Devices Inc. | 0 | 505-ADUM2401ARWZ-RLCT-ND | kr.62.77000 | Parametric Equivalent |
| ADUM4401ARIZ | Analog Devices Inc. | 120 | ADUM4401ARIZ-ND | kr.62.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.77000 | kr.62.77 |
| 10 | kr.48.88100 | kr.488.81 |
| 47 | kr.43.50191 | kr.2,044.59 |
| 141 | kr.40.87638 | kr.5,763.57 |
| 282 | kr.39.59149 | kr.11,164.80 |
| 517 | kr.38.65584 | kr.19,985.07 |
| 1.034 | kr.37.76384 | kr.39,047.81 |
| Unit Price without VAT: | kr.62.77000 |
|---|---|
| Unit Price with VAT: | kr.78.46250 |





